What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell SSCEB31D

Snap Acting/Limit Switch, SPDT, Momentary, 0.22A, 125VDC, 4mm, Wire Terminal, Roller Plunger Actuator, Panel Mount
$ 222.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCEB31D.

IHS

Datasheet2 pages8 years ago

Honeywell

Inventory History

3 month trend:
-12.73%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-08-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K Components1101M2S3AQE2
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Switch Snap Action SPDT Hinge Lever Screw 20A 480VAC 250VDC 0.025N Screw Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
C&K Components1101M2S3CQE2
Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K Components1101M2S3AV2QE2
SLIDE SWITCH, 1000 SERIES, SPDT, HORIZONTAL, THROUGH HOLE, 6 A, 250 V ROHS COMPLIANT: YES

Descriptions

Descriptions of Honeywell SSCEB31D provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.22A, 125VDC, 4mm, Wire Terminal, Roller Plunger Actuator, Panel Mount
LIMIT SW., X TOP ROL. ACT
Honeywell SSCEB31D 行程开关
Limit Switches
Honeywell, SSCE
LIMIT SWITCH, CROSS ROLLER; Actuator Style:Cross Roller Plunger; Switch Operation:Snap Action; Contact Voltage AC Max:240V; Contact Current AC Max:5A; Switch Terminals:Lead; SVHC:No SVHC (18-Jun-2012); Actuator Type:Cross Roller Plunger; Contact Configuration:1NO / 1NC; Contact Current AC:5A; Contact Current Rating:5A; External Depth:30mm; External Length / Height:60mm; External Width:65mm; IP / NEMA Rating:IP68; No. of Mechanical Operations:10000000; Operating Temperature Max:90°C; Operating Temperature Min:-40°C; Series:SSCE; Terminal Type:Cable; Thermal Current Rating:5A
MICRO SWITCH SSCE Series Miniature Enclosed Switches, Cross Roller Plunger (90° Rotated Plunger), 1NC/1NO SPDT Snap Action, 3 m Cable The super sealed MICRO SWITCH CE Series miniature limit switch has been designed for reliability in the harshest of environments. Its robust design, corrosion limiting features, flexible PUR cable and super sealing allows it to operate fully submerged in a range of fluids. Its small size allows operation in confined spaces. A range of different actuators offers flexibility in application.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO