What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell MA3055S10

Sensor, Sealed Front End High Temperature, 48 in. Leads, 28 AWG, 20 to 45 Coil R
$ 511.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MA3055S10.

IHS

Datasheet8 pages19 years ago

Factory Futures

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-3.66%

Supply Chain

Introduction Date2020-10-26
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Honeywell3015HTB
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
Honeywell3025
SENSOR, HIGH OUTPUT, 275 TO 330 COIL RES., 24 IN LEADS, 24 AWG TERM., 0.8 IN THR
Honeywell3030S20
VRS SPEED SENSOR 190V910 OHMto 12000 OHM 0.25 ms; Speed Sensor Type:VRS General

Descriptions

Descriptions of Honeywell MA3055S10 provided by its distributors.

SENSOR, SEALED FRONT END HIGH TEMPERATURE, 48 IN. LEADS, 28 AWG, 20 TO 45 COIL R
HIGH TEMPERATURE VRS SENSOR; Lead Length:1220mm; Body Material:Stainless Steel; Temperature Sensing Range:-73°C to +230°C; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:28 AWG Insulated Leads; External Diameter:6.4mm; External Length / Height:25mm; Material:Stainless Steel; Material Composition:Stainless Steel; Operating Temperature Max:230°C; Operating Temperature Min:-73°C; Sensor Type:Magnetic Speed Sensor; Termination Type:Wire Leads; Thermocouple Type:High Temperature VRS; Thread Size:1/4 - 40 UNA-2A
High Temperature VRS sensors are designed for use in applications where the sensor is exposed to temperatures up to 260 ºC [450 ºF]. Sealed Front-End versions are available for applications where the sensor is exposed to fluids, lubricants or adverse environmental conditions. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, high output, power output, high resolution and hazardous location applications, as well as low-cost molded OEM versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO