Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LSZ52C

Honeywell lever, Limit switch operating head, Used forLS series
$ 30.083

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSZ52C.

Farnell

Datasheet3 pages17 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-38.50%

Related Parts

HoneywellLSZ51A
Honeywell lever, Limit switch operating head, Used forLSZ51 series
HoneywellLSZ55C
Switch Actuators Rollr- w/Offset-Nyln Mntd On Frnt Of Lvr
HoneywellLSZ52J
Honeywell lever, Limit switch operating head, Used forLS series
HoneywellLSZ52K
Honeywell lever, LSZ, Limit switch operating head, Used forLS series

Descriptions

Descriptions of Honeywell LSZ52C provided by its distributors.

Honeywell lever, Limit switch operating head, Used forLS series
SWITCH ACTUATOR, ADJ ROLLER, LS SERIES; For Use With:14CE, 914CE, LS, HDLS, BX, CX, LSX Series Limit Switches; SVHC:No SVHC (15-Dec-2010)
Honeywell Limit Switch Actuator, Adjustable Roller, Series: HDLS, 0.75 mm Roller Dia, 1/4 in Roller Width, Front Roller Position, Nylon Roller, Nylon Arm
Switch Actuator; For Use With:LS Series Rotary Actuated Switches; Accessory Type:Adjustable Radius Roller Lever Actuator; Features:Nylon Construction, 0.75-In. (19.05mm) Diameter ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH LSZ52C Roller Lever Arm, 1.5 to 3.5 In Arm L. More details: Roller Lever Arm, Arm Length 1-1/2 In. to 3-1/2 In., Roller Dia. 3/4 In., Roller Width 1/4 In., Arm Material Cast Zinc, Roller Material Nylon, Arm Depth 13/16 In., Arm Width 47/64 In., Roller Position Adjustable, For Use With Mfr. No. 14CE, 914CE, LS, HDLS, HDLS Fully Potted, HDLS Stainless Steel, BX, BX2, CX, LSX

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO