Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LSYJC1A-7N

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 10A 24VDC 1.95N Rotary Conduit
$ 350.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSYJC1A-7N.

Newark

Datasheet38 pages8 years ago

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+16.06%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

HoneywellBFL1-BW1
Switch Limit N.O./N.C. SPDT Wobble Conduit 11A 277VAC 250VDC 1/3HP 1.95N Rotary Screw Mount
HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Switch Limit; Compact; Top Roller Lever Head; 11A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell LSYJC1A-7N provided by its distributors.

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 10A 24VDC 1.95N Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Wobble Stick Type Actuator, Panel Mount
HEAVY-DUTY LIMIT SWITCH, PLUG-IN, WOBBLE, CABLE, 1NC/1NO, 14NPT, HDLS SERIES
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
SWITCH SNAP ACTION SPDT 10A 120V
Limit Sw, Spdt, 1.2A/600Vac, 0.1A/250Vdc; Limit Switch Actuator:Wobble Coil Spring; Contact Configuration:Spdt; Contact Current Ac Max:1.2A; Contact Voltage Ac Max:600V; Operating Force Max:0.45N-M; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Honeywell LSYJC1A7N
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Wobble - Cable, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSYJC1A7N