Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LSYAB1A

Switch; Limit; SPDT-DB; Plug-In; Side Rotary Standard; 1/2 Inch Conduit; 1NC 1NO
$ 261.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSYAB1A.

Master Electronics

Datasheet38 pages8 years ago

IHS

Peerless Electronics

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.37%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
OmronVB-2111
Multiple limit switch, 2 bevel plungers, 10A, two conduit entry

Descriptions

Descriptions of Honeywell LSYAB1A provided by its distributors.

Switch; Limit; SPDT-DB; Plug-In; Side Rotary Standard; 1/2 Inch Conduit; 1NC 1NO
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
Switch Limit; Heavy Duty Plug-In; Side Rotary Head; SPDT 1NO 1NC
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Honeywell, HDLSseries Limit Switches, Waterproof travel switch, Die-cast zinc housing, maximum250VDC
SWITCH LIMIT N.O./N.C. SPDT SIDE ROTARY
LSYAB1A Honeywell Series HDLS Rugged Limit Switch. Plug-in: Low Temperature Version; Side Rotary; 1NC 1NO SPDT Snap Action; 0.5 in - 14NPT conduit.
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.45N; Circuitry:SPDT-1NO/1NC; Over Travel:60 degrees; Port Size:3/4"; Port Style:NPT ;RoHS Compliant: Yes
LIMIT SWITCH, 0.45N, SPDT-1NO/1NC; Actuator Type:Side Rotary; Max Operating Force:0.45N; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:HDLS
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Side Roller / Switching Current - AC A = 1.2 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 17.8 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = HDLS
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Low Temperature Version, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSYAB-1A