Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LSN3K

Snap Acting/Limit Switch, SPDT, Latched, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
$ 326.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSN3K.

Sager Electronics

Datasheet38 pages8 years ago

JRH Electronics

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.20%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.55
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLDA01A2A
1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 66, 67
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Multiple limit switch, 2 bevel plungers, 10A, two conduit entry

Descriptions

Descriptions of Honeywell LSN3K provided by its distributors.

Snap Acting/Limit Switch, SPDT, Latched, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
LIMIT SWITCH, NON PLUG-IN, SIDE ROTARY, 1NC/1NO, SNAP ACTION, 10A, HDLS SERIES
1NC/1NO SPDT Heavy Duty Limit Switch Rotary Head
On-On SPDT (DB/DM) 46gfm 20° 50000000Cycles 10A 65° SPDT base mount,threaded mounting
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
LIMIT SWITCH, , SPDT-1NO/1NC; Actuator Type:Side Rotary; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal Type:Solder Lug; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:HDLS
Limit Switch; Series:; Actuator Style:Side Rotary; Switch Terminals:Solder Lug; Body Material:Die-Cast Zinc; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Operating Temp. Max:121°C; Operating Temp. Min:-1°C ;RoHS Compliant: Yes
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSN-3K