Descriptions of Honeywell LSA3K provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Panel Mount
Switch Limit; Heavy Duty; Side Rotary Head; SPDT 1NO 1NC
LSA3K, Honeywell, Limit Switch, MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit
Switch, Limit, SIDE Rotary ACTUATED, 10 AMPS, SILVER CONTACTS
Limit Switches HDLS Non Plug-in Sd Rtry 1NC-1NO SPDT
LIMIT SWITCH, 0.45N, SPDT-1NO/1NC; Actuator Type:Side Rotary; Max Operating Force:0.45N; Switch Function Type:(On); Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:HDLS
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
PIP MICRO SWITCH Limit Switch, Heavy Duty, Series: HDLS, 600 V AC/250 V DC, 10 A, 1CO SPDT Contact Configuration, 1 Pole, Double Break/Snap Action, Side Rotary Lever Actuator, 1/2-14 NPT Connection, NEMA 1/3/4/4X/6/6P/12/13 Enclosure, 41.2 mm L x 44.5 mm W x 74.9 mm H Size, -12 to 121 deg C Operating, Die Cast Zinc
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.