Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell JX-40

JX-40, Honeywell, MICRO SWITCH Straight lever Auxiliary actuator for SX series switches

$ 4.325

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell JX-40.

element14 APAC

Datasheet1 page0 years ago

Arrow Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-22.67%

Supply Chain

Country of OriginMexico
Introduction Date2009-01-01

Descriptions

Descriptions of Honeywell JX-40 provided by its distributors.

JX-40, Honeywell, MICRO SWITCH Straight lever Auxiliary actuator for SX series switches
SWITCH ACTUATOR, FOR SX SWITCHES; For Use With:SX Series Switches; Operating Force Max:7ozf; Differential Travel Max:0.025"; Over Travel Min:0.015"; SVHC:No SVHC (18-Jun-2012)
Switch Actuator; For Use With:SX Series Switches; Actuator Length:0.37"; Features:Straight Leaf; Operating Force:7ozf; Over Travel:0.015; Accessory Type:Straight Leaf Actuator ; Contact Rating:7A at 125VAC, 250VAC, 28VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • JX-40.
  • JX40