What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ICL320R530-01

Thermistor; 0.5; 30 A (Max.) Steady State; -40; 185; Black Silicone; 0.327"
$ 13.472
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ICL320R530-01.

IHS

Datasheet1 page0 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-19
LTD Date2018-12-31

Descriptions

Descriptions of Honeywell ICL320R530-01 provided by its distributors.

Thermistor; 0.5; 30 A (Max.) Steady State; -40; 185; Black Silicone; 0.327"
NTC Thermistor, 0.5ohm, Through Hole Mount
Inrush Current Limiters .5 OHM 30A Curent Limite Inrush
Thermistor 0.5 Ohm 20% 2-Pin Radial
Honeywell |Honeywell ICL320R530-01

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO