Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLDA01A1B

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
$ 55.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01A1B.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-28.94%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLCA01A2A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLDA01A1A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator

Descriptions

Descriptions of Honeywell GLDA01A1B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit
Switch; Side Rotary; 15 A (AC); 300 VAC; SPDT; 1.18 in.; Metal (Roller, Lever)
Switch Limit; General Purpose; Glass Filled Polymer; SPDT 1NO 1NC
1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 66, 67
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Honeywell, GLDseries Limit Switches, roller lever type, IP66, , maximum300VDC
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.12N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Features:Side Rotary; Mounting Type:Conduit; Operating Force:0.12N; Port Size:1/2"; Port Style:NPT ;RoHS Compliant: Yes
Contact Configuration = 1CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Thermoplastic / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLD

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLDA01A1B..