What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell GLCB01D

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator

$ 179.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB01D.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Inventory History

3 month trend:
-34.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellGLCB01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
HoneywellGLDB01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw

Descriptions

Descriptions of Honeywell GLCB01D provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator
Switch Limit; Basic; Top Push Roller Lever Head; 10A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit Automotive
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
HONEYWELL S&C GLCB01DLimit Switch, Top Roller Arm, 11 N, 300 V, 10 A, 250 V, 10 A
Limit Switches Limit Switch/GL Min Din-GLD,GLC,GLE
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER ARM; Operating Force Max:11N; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Arm; Approval Bodies:UL, CSA; Case Material:zinc diecast; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP / NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:3N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Series:GLS; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLCB-01D