Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLCB01A4J

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator

$ 124.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB01A4J.

IHS

Datasheet26 pages7 years ago

Honeywell

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-35.49%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellGLCB01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
HoneywellGLDB01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B

Descriptions

Descriptions of Honeywell GLCB01A4J provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROD ADJUSTABLE, PG13.5
IP66 SNAP ACTION LIMIT SWITCH, ADJUSTABLE LEVER, ZINC, NO/NC, 300V, GLC SERIES
Honeywell GLC Series Limit Switch, Plunger, IP66, Zinc Die-Cast Case, Max 300V DC
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
Limit Switch, Side Rotary, 1NO / 1NC, 10 A, 300 V, 0.12 N, GLS Series
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit Automotive
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ADJ ROD LEVER; Operating Force Max:0.12N; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Adjustable Rod Lever; Approval Bodies:UL, CSA; Case Material:zinc diecast; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP / NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Series:GLS; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Thermal Current Rating:10A
Limit Switch Operating temperature: -25...85 °C Actuator button: Adjustable lever arm Connection: PG13.5 Housing Material: Metal Protection rating: IP66 Service life, mechanical: 15 million switching cycles Switching contact: 1 Break Contact (NC) / 1 Make Contact (NO)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLCB-01A4J