What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell GLCA01K8A

Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 6A 240VAC 240VDC 0.9N Rotary Conduit
$ 122.071
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCA01K8A.

element14

Datasheet8 pages21 years ago
Datasheet1 page0 years ago

Electro Sonic

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

SWITCH SNAP ACTION SPDT 10A 125V
HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3-129
Switch Limit; Miniature; Plunger Head; SPDT; 10A
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount

Descriptions

Descriptions of Honeywell GLCA01K8A provided by its distributors.

Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 6A 240VAC 240VDC 0.9N Rotary Conduit
1NC/1NO SPDT Limit Switch Wobble Stick Nema 1, 4, 12, 13
Switch Limit; General Purpose; SPDT 1NO 1NC; 10A
Switch, Limit, Wobble, Cat Whisker, SPDT
Limit Switch,Industrial Limit Switches,MIN-DIN Metal GLC, GLH
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC;; LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC; Actuator Style:Side Rotary; Operating Force Max:0.9N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Circuitry:SPDT-1NO/1NC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO