Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GKZ52M

Switch, Miniature, Safety Key Interlock, GKM Series, 90 Degree Angle Key

$ 21.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKZ52M.

Farnell

Datasheet4 pages19 years ago
Datasheet4 pages17 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-29.89%

Descriptions

Descriptions of Honeywell GKZ52M provided by its distributors.

Switch, Miniature, Safety Key Interlock, GKM Series, 90 Degree Angle Key
HONEYWELL MICRO SWITCH GKZ52M Right Angle Actuating Key. More details: Right Angle Actuating Key, For Use With GKE and GKM Series
Switch Key; For Use With:Honeywell GKM S; Switch Key; For Use With:Honeywell GKM Series Safety Interlock Switches; Body Material:Stainless Steel; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GKZ52M.