Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell EX-AR830

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.65mm, Screw Terminal, Roller Lever Actuator, Panel...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EX-AR830.

Sager Electronics

Datasheet10 pages6 years ago

IHS

Newark

Honeywell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Descriptions

Descriptions of Honeywell EX-AR830 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.65mm, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded
Limit Switch, Spdt, Rotary, 15A, 480Vac
Switch Limit; Explosion-Proof; 15A 480VAC 0.25A 250VDC
Electromechanical Switch Enclosed Switch SPDT 15A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
HONEYWELL MICRO SWITCH EX-AR830 Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Lever Arm, Top, 15 Ind./0.5 Res./0.25 Res. Amps, Contact Form 1NC/1NO, SPDT Snap Action, Voltage Rating 120/250/480VAC/120/250VDC, NEMA Rating 1, 7, 1/2 In.-14 NPT Wiring Entry, Electrical Connection Screw Terminals, Movement CCW, Travel Maximum Pretravel 0.065 In., Minimum Over Travel 25 Degrees , Differential Travel 0.007 In., Series EX, Operating Temp. Range -40 Degrees to 160 Degrees F, Actuator Length 1.50 In., Roller Dia. 0.75 In., Roller Width 0.31 In.
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXAR830