What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell BZ-R88-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
$ 12.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-R88-A2.

Sager Electronics

Datasheet20 pages7 years ago

Factory Futures

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-06-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

IP00 Snap Action Limit Switch, Lever, Thermosetting Resin, NO/NC, 250V
Switch Snap Action N.O./N.C. SPDT Wire Hinge Lever Screw 15A 250VAC 250VDC 0.058N Screw Mount
HoneywellBZ-2R21-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2R15-A6
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-RS801-A2
Snap Acting/Limit Switch, Spdt, Momentary, 15.54Mm, Screw Terminal, Hardened Steel Plunger
Snap-Action Switches SPDT 10A QC TERM

Descriptions

Descriptions of Honeywell BZ-R88-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 10A 480VAC 2.5N Screw Mount Screw Automotive
Basic / Snap Action Switches Snap Action SPDT 10A 480VAC Thru-Hole
Switch Limit; Basic; Plunger Head; SPDT; 10A
Switch, Standard, Basic, SPDT, 15 AMPS, 9-15 OPERATING FORCE
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:9ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:10A; Current Rating:10A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, PIN PLUNGER, SPDT, 10A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:2.5N; Contact Voltage AC Nom:480V; Contact Current Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:10A; Contact Voltage AC Max:480V; Operating Force:2.5N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
HONEYWELL BZ-R88-A2 Lg Basic Snap Swch, 15A, SPDT, Pin Plunger. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 9 oz., Max. Pretravel 0.015 In., Release Force 3.00 oz., Differential Travel 0.0004 In., Over Travel 0.0050 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CSA, ENEC
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZR88A2