Honeywell BZ-R7216

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
$ 26.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-R7216.

TME

Datasheet20 pages7 years ago

IHS

Honeywell

Newark

Sager Electronics

Inventory History

3 month trend:
-0.25%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Snap Acting/Limit Switch, SPDT, Momentary, 2.39mm, Screw Terminal, Wide Roller Actuator, Panel Mount
HoneywellBZ-2R722331
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 80VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 6A 250VAC 80VDC 0.64N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Lever Solder 6A 250VAC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 1A 125VAC 30VDC 0.39N Screw Mount

Descriptions

Descriptions of Honeywell BZ-R7216 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 1A 250VAC 2.5N Screw Mount Quick Connect
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 1A
SWITCH SNAP ACTION SPDT 1A 125V
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 1 A at 250 Vac, Pin Plunger Actuator, Solder Termination, Gold Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZR7216