What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell BZ-R21-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.25A, 250VDC, 0.43mm, Screw Terminal, Panel Mount

$ 25.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-R21-A2.

Farnell

Datasheet23 pages10 years ago
Datasheet16 pages30 years ago

TME

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellBZ-RW8435-A2
Snap Acting/Limit Switch, SPDT, Momentary, 12.32mm, Screw Terminal, Panel Mount
HoneywellBZ-R88-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
IP00 Snap Action Limit Switch, Lever, Thermosetting Resin, NO/NC, 250V
Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 480VAC 250VDC 1.18N Screw Mount Screw
Switch Snap Action N.O./N.C. SPDT Wire Hinge Lever Screw 15A 250VAC 250VDC 0.058N Screw Mount
Snap-Action Switches SPDT 10A QC TERM

Descriptions

Descriptions of Honeywell BZ-R21-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.25A, 250VDC, 0.43mm, Screw Terminal, Panel Mount
Industrial Snap Action Switch, Pin, Plunger Actuator, SPDT, 10A @ 480V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 1.11N Screw Mount Screw
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 10A
BASIC SWITCH, LARGE PREMIUM, PIN PLUNGER, SPDT, 10 A AT 125 VAC, BZ SERIES
SWITCH SNAP ACTION SPDT 10A 125V
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BZ-R21-A2, Honeywell, MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC.
MICROSWITCH, PIN PLUNGER, SPDT, 10A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Pin Plunger; Operating Force:4ozf; Contact Voltage AC:480V; Max Contact Current:10A; Terminal Type:Screw; Max Contact Current AC:10A; Max Contact Voltage AC:480V; Max Operating Force:1.11N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Rod; Operating Force Max:4ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:10A; Mounting Type:Screw Terminal; No. of Switch Positions:2; Operating Position:0.625 in ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-R21-A2.