Descriptions of Honeywell BXA3K provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
Honeywell, BXseries Limit Switches, Waterproof travel switch, Aluminum housing, maximum250VDC
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit
Switch, Snap Action, SIDE Rotary, 1/2 Inch - 14 NPT, SPDT
800mA 120V 10A Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
SWITCH SNAP ACTION SPDT 10A 120V
Electromechanical Switch Explosion Proof Switch SPDT
LIMIT SWITCH, SIDE ROTARY, SINGLE-POLE DOUBLE-THROW, 1 NORMALLY OPEN / 1 NORMALLY CLOSED CONTACTS, SIDE ROTARY, 10 AMP MAX, 600 VAC MAX, 0.45 N MAX OPERATING FORCE, ROHS COMPLIANT
LIMIT SWITCH, 0.45N, SPDT-1NO/1NC; Actuator Type:Side Rotary; Max Operating Force:0.45N; Switch Function Type:(On); Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:BX
HONEYWELL MICRO SWITCH BXA3K Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Head, No Lever, Side, 10 Amps, Contact Form SPDT, Snap Action, 1NC/1NO, Double Break, Silver Contacts, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 6, 7, 13, 1/2 In.-14 NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement CW/CCW, Travel Maximum Pretravel 15 Degrees , Minimum Over Travel 60 Degrees , Differential Travel 5 Degrees , Series BX, Operating Temp. Range -40 Degrees to 158 Degrees F, Body Material Aluminum
Honeywell explosion proof switches are designed specifically for use in hazardous location applications. The MICRO SWITCH™ BX enclosure is sealed for protection against corrosion, water, dust and oil as defined in NEMA 1, 3, 4, 6, 7, 9 and 13 and IP67 as defined in IEC 529. These enclosures also meet the European Hazardous Locations Designation: EExd IIC T6 category II 2 GD, SIRA 00ATEX 1037X. The entire series BX complies with the European Directive on Equipment and Protective Systems Intended for Use in Potentially Explosive Atmospheres (94/9/EC) commonly referred to as the ATEX Directive. Compliance with the Essential Health and Safety Requirements has been assured by compliance with EN50014 1997 and EN50018 1994. MICRO SWITCH™ BX with conduit types 1/2-14NPT, 3/4-14NPT also meet the North American Hazardous Locations Designation: Class I, Groups B, C and D; Class II, Groups E, F and G and comply with UL Standard: UL 894, CSA Standard: C22.2 No. 25-1966, C22.2 No. 30-M1986. The MICRO SWITCH™ BX is ideal for outdoor use or in adverse environments where a combination of explosion proof plus sealing requirements are needed. To comply with explosion proof requirements the BX has flame paths within the housing, which cool exploding gases below the ignition temperature before they reach explosive gases surrounding the housing. Flame paths on the BX are (1) an extended plunger between the switch cavity and head and (2) the cover-housing threads on the front of the switch.