What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell AML24EBA3DC05

Rocker Switch, Power-duty, 4PDT, 3 Pos, Gold Contacts, Non-lighted, Rectangle
$ 208.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24EBA3DC05.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet2 pages28 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

JRH Electronics

Agility

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HoneywellAML24EBA2DC01
Switch Rocker ON None ON 4PDT Quick Connect/Solder Rocker
HoneywellAML24EBA2DC04
Switch Rocker ON OFF ON 4PDT Quick Connect/Solder Rocker
C&K Components7401J1CBE2
Switch Rocker ON None ON 4PDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk

Descriptions

Descriptions of Honeywell AML24EBA3DC05 provided by its distributors.

ROCKER SWITCH, POWER-DUTY, 4PDT, 3 POS, GOLD CONTACTS, NON-LIGHTED, RECTANGLE
Rocker Switch, 4PDT, Momentary, 0.1A, 125VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
Switch Rocker (ON) OFF (ON) 4PDT PC Pins/Push-On Rocker
AML24EBA3DC05, Honeywell AML24 Series Rocker Switch, 4PDT, 3 position, Gold Contacts, 0.025 in x 0.025 in (Printed Circuit or Push-on), Non-Lighted, Rectangle, Snap-in Panel –button sold separately
AML24 Series Rocker Switch, 4PDT, 3 position, Gold Contacts, 0.025 in x 0.025 in (Printed Circuit or Push-on), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO