What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell AML24EBA2DC04

Switch Rocker ON OFF ON 4PDT Quick Connect/Solder Rocker
$ 223.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24EBA2DC04.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

JRH Electronics

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HoneywellAML24EBA3DC05
ROCKER SWITCH, POWER-DUTY, 4PDT, 3 POS, GOLD CONTACTS, NON-LIGHTED, RECTANGLE
C&K Components7401J1CBE2
Switch Rocker ON None ON 4PDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk

Descriptions

Descriptions of Honeywell AML24EBA2DC04 provided by its distributors.

Switch Rocker ON OFF ON 4PDT Quick Connect/Solder Rocker
Rocker Switch, 4PDT, Momentary, 0.1A, 125VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML24EBA2DC04
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Pushbuttons and Manual Switches
Switch Rocker; 2A/250V AC; On-Off-On; 4PDT
Four-pole double throw 125V 125V Rocker Switches ROHS
Rocker Switches Unsealed OI ADVANCE MAN LINE PB
AML24 ROCKER SW 4PDT 3 POS GOLD
AML24 Series Rocker Switch, 4PDT, 3 position, Gold Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO