Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell AML21FBA2AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount

$ 60.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21FBA2AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Farnell

Master Electronics

element14

Inventory History

3 month trend:
-8.65%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesMB2061SS1W01-CA
Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount
NKK SwitchesMB2061SS1W01-BA
MB2000 DPDT On-(On) Process Series Miniature Pushbutton Switch with Black Cap
NKK SwitchesMB2085SS1W01-BA
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Descriptions

Descriptions of Honeywell AML21FBA2AC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, Rectangular DISPLAY Lighted, SINGLE LAMP CIRCUIT, DPDT
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; DPDT
Rectangular Switch, ON-(OFF), 1M Cycles, 3A, Snap-In, Push-On, Solder, TH
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Rectangular; Contact Current Max:2A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, ILLUMINATED, DPDT, MOM; Contact Configuration:DPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Rectangular; Switch Terminals:Quick Connect / Solder; Actuation Type:Rectangular; Contact Configuration:DPDT; Contact Current AC Max:3A; Series:AML21
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Lighted, 1 Incandescent Lamp, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO