Honeywell AML21BBA2BA

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
$ 38.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21BBA2BA.

Sager Electronics

Datasheet75 pages7 years ago
Datasheet75 pages7 years ago

IHS

Jameco (USA)

Master Electronics

Newark

Inventory History

3 month trend:
-0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesKB15RKW01-5C-JC
SWITCH, P/B, SPDT, ON-(ON),RECT, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SLDR
NKK SwitchesKB16SKW01-5F-JF
SWITCH, P/B, SPDT, ON-ON, SQ, BUSHING MNT, GRN LED,2V, CLEAR/GRN CAP,1A,125VAC, SOLDER
NKK SwitchesKB15SKW01-5F-JF
SWITCH, P/B, SPDT, ON-(ON),SQ, BUSHING MNT, GRN LED,2V, CLEAR/GRN CAP,1A,125VAC, SOLDER
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER
Switch Push Button N.O./N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
C&K Components8121SHZGE
Switch, Pushbutton, Panel Mounted, SPDT, On-Mom., 1 Amp @ 120VAC or 28VDC

Descriptions

Descriptions of Honeywell AML21BBA2BA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
Pushbutton; Panel; 0.01 to 0.1 A @ 0.5 to 24 VDC; SPDT; Solder/Quick-Connect
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Contact Current Max:100mA; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:Solder ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Unlighted, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, SPDT, MOM; Contact Configuration:SPDT; Switch Function Type:(On); Contact Voltage AC:125V; Contact Voltage DC:125V; Max Contact Current:100mA; Actuator Type:Square; Terminal Type:Quick Connect / Solder; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Max Contact Voltage AC:125V; Max Contact Voltage DC:125V; Series:AML21

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML21BBA-2BA