Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell ADD3721R

Switch Access Snap Action Switch Adjustable Roller Lever

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ADD3721R.

IHS

Datasheet14 pages10 years ago

Newark

Electro Sonic

Switches Unlimited

Peerless Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-12-07
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30

Descriptions

Descriptions of Honeywell ADD3721R provided by its distributors.

Switch Access Snap Action Switch Adjustable Roller Lever
ACTUATOR, 1.5LBF, SNAP ACTION SWITCH; For Use With:Basic Switches; Operating Force Max:1.5lbf; Differential Travel Max:0.141"; Over Travel Min:0.375"; Over Travel:0.375"; Switch Terminals:Screw; Actuator Style:Rod
Snap Action Basic Switch; Actuator Style:Rod; Leaded Process Compatible:Yes; Operating Force:1.5lbf; Operating Force Max:1.5lbf; Over Travel:0.375"; Peak Reflow Compatible (260 C):Yes; Operating Position:1.562 in ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADD3721R.