What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 61NT91-2

Toggle Switch, SPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
$ 44.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 61NT91-2.

Sager Electronics

Datasheet17 pages10 years ago

IHS

Electro Sonic

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-02-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell31NT91-2
Toggle Switch, SPST, 2 Connections, Maintained On/Maintained Off, 1 hp, 15A at 277V AC
Honeywell1NT91-2
Switch Toggle OFF ON SPST Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell31NT391-2-C08
Switch Toggle OFF None ON SPST Tab Lever Quick Conn 15A 277VAC 745.7VA Panel Mount with Threads
Carling Technologies2GA721-73
Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Toggle Actuator, Panel Mount
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 61NT91-2 provided by its distributors.

Toggle Switch, SPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle OFF None ON SPST Round Lever Quick Conn 20A 277VAC 250VDC 745.69VA Panel Mount with Threads
125V Double knife single throw Direct Insert Toggle Switches ROHS
Sealed Oi Switch Rohs Compliant: Yes |Honeywell 61NT91-2
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
NT Series Toggle Switch, Panel stand-off feature, 1 pole step base, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO