Descriptions of Honeywell 3SX1-T provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 250VAC 30VDC 1.39N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
Subminiature Basic Switch, SPDT, 125 Vac, 1 A, Pin Plunger Actuator, Solder Termination. Small, Precision Snap-Action Switch, Ideal For Space Saving Applications.
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
MICROSWITCH, SPDT, 1A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Plunger; Operating Force Max:1.39N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:1A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Operating Force:1.39N; Series:SX; Switch Case:Phenolic; Terminal Type:Solder
HONEYWELL 3SX1-T Sub-Mini Snap Swch, 1A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SX Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 1A, Voltage Rating 125VAC, Terminal Type Solder Turret, Operating Force 5 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0050 In., Over Travel 0.0040 In., Length 0.5 In., Height 0.35 In., Depth 0.2 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -65 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic