Honeywell 3MN11

Snap Acting/Limit Switch, Dpdt, Momentary, 3.55Mm, Quick Connect Terminal, Spherical Plastic Button
$ 180.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3MN11.

Sager Electronics

Datasheet14 pages10 years ago
Datasheet31 pages11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.49%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.3mm PANEL MOUNT
E-SwitchPP2-1U7-2B2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),PUSH/PULL PLUNGER,16A,125VAC,.187 QC
C&K ComponentsDS2D7BQ3
Switch Push Button N.O./N.C. DPDT Plunger 16A 250VAC Momentary Contact Quick Connect Panel Mount
C&K ComponentsDS2D7AQ3
On-Mom DPDT 6.8N 3.2mm 16A snap-in mounting,snap fit,panel mount 31.75mm*17.3mm*25.6mm
E-SwitchPP2-1H7-2A2
On-Mom DPDT Switch, 3.4N, 50k/6k Cycles, 16A, Snap-In, Panel Mount, 17mm W
C&K ComponentsADPDC2T04AC
Switch Snap Action N.O./N.C. DPDT Lever Quick Connect 15A 250VAC 1118.55VA 1.67N Screw Mount

Descriptions

Descriptions of Honeywell 3MN11 provided by its distributors.

Snap Acting/Limit Switch, Dpdt, Momentary, 3.55Mm, Quick Connect Terminal, Spherical Plastic Button
Switch Snap Action N.O./N.C. Plunger 15A 480VAC 3.06N Screw Mount Quick Connect
On-Mom DPDT 1.98N~3.12N 2.03mm 15A snap-in mounting,snap fit,panel mount
MN Series Basic Switch, Double Pole Double Throw Double Break Circuitry, 15 A at 480 Vac, Pin Plunger Actuator, 1,95 N - 3,1 N [7 oz - 11 oz] Operating Force, Gold Contacts, Quick Connect Termination Easy to gang mount, MN Series single pole double throw double-break switches are for use with limit or control mechanisms on machine tools, presses, or other equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO