Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2TP1-2

Switch Rocker OFF None ON DPST Screw Rocker 15A 277VAC 250VDC 745.7VA
$ 303.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TP1-2.

Sager Electronics

Datasheet8 pages8 years ago

Peerless Electronics

JRH Electronics

Agility

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.14%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP1571103-1
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
C&K ComponentsCN202J3GS215Q7
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 16A 250VAC Bulk
C&K ComponentsCN202J3RS215Q7
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 16A 250VAC Bulk
C&K ComponentsCN202J3RS215Q8
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 16A 250VAC Bulk
Honeywell2TP12-2
Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell2TP7-2
Rocker Switch, DPST, Momentary, Screw Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 2TP1-2 provided by its distributors.

Switch Rocker OFF None ON DPST Screw Rocker 15A 277VAC 250VDC 745.7VA
Switch Rocker; On-Off; 15A/125V AC; DPST; 15A/250V AC
Rocker Switch, DPST, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
On-Off DPST 15A DPST Flange mounting,threaded mounting,panel mount 55.12mm*22.6mm*49.28mm
TP Series Rocker Switch, 2 pole, 2 position, Screw terminal, Flush Panel Mounting MICRO SWITCH TP Rocker switches may be mounted flush with panel for a low-button profile or above panel for a distinct button appearance. Buttons measure 22,1 mm x 37,1 mm [.87 in x 1.46 in]. They are removable and interchangeable, and come in transparent plastic, translucent plastic, and six colors of opaque plastic. Switches without buttons are also available, as well as separate buttons.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TP12