Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2TL1-6F

Switch Toggle (ON) OFF DPST Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
$ 78.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TL1-6F.

Farnell

Datasheet14 pages10 years ago
Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

Peerless Electronics

Inventory History

3 month trend:
-33.94%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell2TL1-6
Bat-Handle Toggle Switch DPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell2TL1-61
Switch Toggle (ON) OFF DPST Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell2TL1-4
Switch Toggle; Bat-Handle; 18A/28V DC; DPST; On-Off
TE Connectivity1520237-4
Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads
TE Connectivity1825476-1
Switch Toggle ON OFF ON DPST Baton Lever Screw 20A 20VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2TL1-6F provided by its distributors.

Switch Toggle (ON) OFF DPST Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, DPST, Momentary, 18A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
125V Double-pole single-throw (DPST) normally open Direct Insert Toggle Switches ROHS
TOGGLE SWITCH, 2 POLE, 2 POSITION, SCREW TERMINALS, LOCKING LEVER
SWITCH, TOGGLE, DPST, 18A, 277V
2TL1-6F, MS24659-30F, Honeywell MICRO SWITCH TL Series Toggle Switch, DPST - 2 pole, 2 position (ON-OFF), Screw terminal, Locking Lever (F) - locked in extreme position (opposite keyway), Military Part Number MS24659-30F.
Toggle Switch; Series:TL; Switch Operation:On-Off; Circuitry:DPST; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:18A; Switch Terminals:Screw; Actuator Style:Bat ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
HONEYWELL 2TL1-6F Toggle Switch, DPST, 10A @ 277V, Screw. More details: Toggle Switch, Contact Form DPST, Number of Connections 4, Switch Function Momentary On/Off, AC Contact Rating 10A @ 277VAC, HP 1/2, Terminals Screw, Mounting Hole 0.50 In. dia., DC Contact Rating 18A @ 28VDC, Actuator Style Lever-Lock, Actuator Length 1.050 In., Stem Length 0.420 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -85 Degrees to 160 Degrees F, Actuator Color Silver, Stem Color Silver, Special Features Silver Cadmium Oxide Contacts
MICRO SWITCH TL Series Toggle Switch, 2 pole, 2 position, Screw terminal, Locking Lever, Military Part Number MS24659-30F MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TL16F