Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2NT1-61

Switch Toggle (ON) OFF None DPST Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
$ 18.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT1-61.

IHS

Datasheet17 pages10 years ago

Electro Sonic

Arrow Electronics

Agility

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell2NT1-6
Switch Toggle (ON) OFF DPST Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
TE Connectivity1520237-4
Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads
TE Connectivity2-1520237-4
Switch Toggle DPST Baton Lever Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell2TL1-6
Toggle Switch, Dpst, Momentary, 18A, 28Vdc, Screw Terminal, Standard Lever Actuator, Panel
Honeywell2NT1-4
Switch Toggle (OFF) ON DPST Lever Screw 18A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2NT1-61 provided by its distributors.

Switch Toggle (ON) OFF None DPST Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Alternate, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
Toggle Switch,DPST,10A @ 277V,Screw
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT161