Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2LS1

Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, 22.86mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
$ 390.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2LS1.

IHS

Datasheet31 pages11 years ago

Honeywell

Arrow Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+77.55%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1993-12-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Multiple limit switch, 2 bevel plungers, 10A, two conduit entry

Descriptions

Descriptions of Honeywell 2LS1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, 22.86mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.8A 240VAC 550VDC 3/4HP 31.14N Linear Conduit Automotive
HONEYWELL MICRO SWITCH 2LS1 Limit Switch, Plunger, 1NC/1NO, 10A @ 480V AC,
On-Mom SPDT (DB/DM) 9.07N 6.35mm 10A SPDT Base Mount, Threaded Mount 39.88mm L × 98.93mm H
LIMIT SWITCH, TOP PLUNGER, 7LBF, 2SPST; Actuator Type:Top Plunger; Max Operating Force:7lbf; Max Contact Voltage AC:480V; Max Contact Voltage DC:550V; Max Contact Current AC:10A; Max Contact Current DC:800mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:7lbf; Circuitry:2 SPST; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Force:7lbf; Over Travel:0.25"; Pre-Travel:0.065" ;RoHS Compliant: Yes
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Top Plunger, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO