Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2DM8

Snap Acting/Limit Switch, DPST, Momentary, 8.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
$ 20.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2DM8.

IHS

Datasheet13 pages12 years ago

Master Electronics

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicAV13653F
Snap Acting/Limit Switch, DPST, Momentary, Screw Terminal, Pushbutton Actuator, Panel Mount
PanasonicAV12853F
Snap Acting/Limit Switch, DPST, Momentary, Quick Connect Terminal, Pushbutton Actuator, Panel Mount
PanasonicAGX206F
Snap Acting/Limit Switch, DPST, 6A, 30VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 2.3mm PANEL MOUNT

Descriptions

Descriptions of Honeywell 2DM8 provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 8.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Double-pole single-throw (DPST) normally open 125V Limit Switches ROHS
Switch Safety Interlock N.O. DPST Bullet Nose Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect
Switch Door; Panel Mount; Snap-In; 10A; DPNO
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Double Pole Normally Open (DPNO) Circuitry, 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO