What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 1XE301

Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 28VDC 4.73N Screw Mount Wire Lead
$ 205.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1XE301.

IHS

Datasheet14 pages11 years ago

element14 APAC

Electro Sonic

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1989-11-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsHBS2KCF5SD055C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 1.91Mm, Screw Terminal, Plunger Actuator,
C&K ComponentsHBS2KCF5SJ055C
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 1A 125VAC 30VDC 3.63N Screw Mount
Honeywell1SE119
Switch Snap Action N.O./N.C. SPDT Plunger 1A 30VDC 4.73N Screw Mount Wire Lead
Honeywell1XE314
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 1A 28VDC 4.73N Screw Mount
HoneywellBZ-3AT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 7.23N Screw Mount Screw Automotive

Descriptions

Descriptions of Honeywell 1XE301 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 28VDC 4.73N Screw Mount Wire Lead
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 28VDC, 1.37mm, Wire Terminal, Plunger Actuator, Panel Mount
Switch Limit; Sealed; Plunger Head; SPDT; 1A
SWITCH SNAP ACTION SPDT 1A 28V
SEALED SWITCH BASIC SPST 1 AMP AT 28 VDC PIN PLUNGER, XE SERIES
MICRO SWITCH, PIN PLUNGER, SPDT, 1A; Act; MICRO SWITCH, PIN PLUNGER, SPDT, 1A; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Contact Voltage DC Nom:28V; Contact Current Max:1A; Switch Terminals:Wire Leaded; Circuitry:SPDT; Contact Current DC Max:1A
Environmentally Sealed Basic Switch, Single Pole Double Throw Circuitry, 1 A at 28VDC, Pin Plunger Actuator, Leadwire Termination, Military Part Number MS27994-5. Allow 3-4 weeks delivery if shown as out of stock.
XE Series Environmentally Sealed Basic Switch, Single Pole Double Throw Circuitry, 1 A at 28 Vdc, Pin Plunger Actuator, Leadwire Termination, Military Part Number MS27994-5 MICRO SWITCH™ SE Series and XE Series environment-sealed enclosed basic switches within a corrosion-resistant aluminum housing to seal precision switch contacts from contamination. SE Series switches include an SM basic switch; XE Series switches include the smaller SX Series basic switch.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO