Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1TP7-1

Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
$ 231
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TP7-1.

Sager Electronics

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

Master Electronics

Agility

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2000-08-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell1TP8-3
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
NKK SwitchesWR15AT
Rocker Switch, SPDT, On-(on), 15A, 30VDC, Screw Terminal, Rocker Actuator, Panel Mount
NKK SwitchesWR13BT
ROCKER SWITCH, SEALED, SPDT, ON-OFF-ON, WHITE ACTUATOR,15A,125VAC, SCREW LUG
NKK SwitchesWR12BT
Switch Rocker ON None ON SPDT Screw Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
Honeywell1TP1-31
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell1TP1-3
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 1TP7-1 provided by its distributors.

Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Switch Rocker; On-Off-On; SPDT; 15A/125V AC; 20A/28V DC
Switch Rocker ON OFF ON SPDT Screw Lever 20A 277VAC 250VDC 745.7VA
ROCKER SWITCH, 1 POLE, 3 POSITION, SCREW TERMINAL, ABOVE PANEL MOUNTING
TP Series Rocker Switch, 1 pole, 3 position, Screw terminal, Above Panel Mounting MICRO SWITCH TP Rocker switches may be mounted flush with panel for a low-button profile or above panel for a distinct button appearance. Buttons measure 22,1 mm x 37,1 mm [.87 in x 1.46 in]. They are removable and interchangeable, and come in transparent plastic, translucent plastic, and six colors of opaque plastic. Switches without buttons are also available, as well as separate buttons.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TP71