What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 1TP65-5

Rocker Switch, SPDT, Alternate, Screw Terminal, Rocker Actuator, Panel Mount
$ 157.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TP65-5.

Sager Electronics

Datasheet8 pages8 years ago

IHS

Electro Sonic

JRH Electronics

Agility

Inventory History

3 month trend:
-19.25%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-08-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Honeywell1TP201-7
Switch Rocker (ON) OFF (ON) SPDT Screw Rocker 10A 277VAC 250VDC 372.85VA
Honeywell1TP8-7
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell1TP12-7
Switch Rocker (ON) OFF (ON) SPDT Screw Rocker 10A 277VAC 250VDC 372.85VA

Descriptions

Descriptions of Honeywell 1TP65-5 provided by its distributors.

Rocker Switch, SPDT, Alternate, Screw Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF ON SPDT Screw Rocker 15A 277VAC 250VDC 372.85VA
Switch Rocker; On-Off-On; 10A/125V AC; SPDT
Single Pole Double Throw (SPDT) 125V Rocker Switches ROHS
1TP65-5 Honeywell MICRO SWITCH TP Series Rocker Switch, SPDT - 1 pole, 3 position (Momentary ON - OFF - ON), Screw terminal, Above Panel Mounting. Ampere/Voltage Range (Resistive Load): 0.5 A to 15 A at 0.5 Vdc to 28 Vdc|0.5 A to 10 A at 0.5 Vac to 7 Vac|0.75 A at 115 Vdc|0.5 A at 250 Vdc. LED/Lamp/Neon Voltage L192: 10 A-125, 250, 277 Vac; 1/4 Hp-125 Vac; 1/2 Hp-250, 277 Vac; 3 A-125 Vac "L"
TP Series Rocker Switch, 1 pole, 3 position, Screw terminal, Above Panel Mounting MICRO SWITCH TP Rocker switches may be mounted flush with panel for a low-button profile or above panel for a distinct button appearance. Buttons measure 22,1 mm x 37,1 mm [.87 in x 1.46 in]. They are removable and interchangeable, and come in transparent plastic, translucent plastic, and six colors of opaque plastic. Switches without buttons are also available, as well as separate buttons.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TP655