Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1TP4-2

Rocker Switch, SPST, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
$ 137.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TP4-2.

Sager Electronics

Datasheet8 pages8 years ago

IHS

Master Electronics

JRH Electronics

Agility

Inventory History

3 month trend:
-23.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell1TP8-2
Rocker Switch, SPST, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell1TP1-2
Rocker Switch, SPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell1TP12-2
Switch Rocker; On-Off; 15A/125V AC; SPST; 15A/250V AC
NKK SwitchesWR11BT
Switch Rocker ON None OFF SPST Screw Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
TE Connectivity / AMP1571988-2
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical

Descriptions

Descriptions of Honeywell 1TP4-2 provided by its distributors.

Rocker Switch, SPST, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Switch Rocker OFF ON SPST Screw Rocker 15A 277VAC 250VDC 745.7VA
On-Off SPST 10A SPST Flange mounting,threaded mounting,panel mount 55.1mm*22mm*22.1mm
TP Series Rocker Switch, 1 pole, 2 position, Screw terminal, Above Panel Mounting MICRO SWITCH TP Rocker switches may be mounted flush with panel for a low-button profile or above panel for a distinct button appearance. Buttons measure 22,1 mm x 37,1 mm [.87 in x 1.46 in]. They are removable and interchangeable, and come in transparent plastic, translucent plastic, and six colors of opaque plastic. Switches without buttons are also available, as well as separate buttons.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TP42