Honeywell 1EN75-R3

Snap Acting/Limit Switch, Spdt, Momentary, 5A, 28Vdc, 7.37Mm, Connector Terminal, Steel Plunger
$ 1,770.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1EN75-R3.

Master Electronics

Datasheet13 pages11 years ago

Honeywell

Peerless Electronics

Inventory History

3 month trend:
+5.44%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell1HE1-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 5A 28VDC 53.38N Linear Wire Lead
Honeywell1EN75-R
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 5A 28VDC 53.38N Linear Connector Automotive
Honeywell1EN42-R
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 7.37mm, Connector Terminal, Steel Plunger Actuator, Panel Mount-threaded
Honeywell21EN275-R1
Switch Limit; Sealed; Top Push Roller Head; 5A; DPDT 2NO-2NC
Honeywell21EN9-R
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Panel Mount 4A 28VDC 53.38N Linear Connector

Descriptions

Descriptions of Honeywell 1EN75-R3 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 5A, 28Vdc, 7.37Mm, Connector Terminal, Steel Plunger
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 5A 28VDC 53.38N Linear Connector Automotive
Switch Limit; Sealed; Top Push Button Head; 5A; DPDT 2NO-2NC
LIMIT SWITCH, SEALED, PLUNGER ACTUATION, DPDT, 5 A AT 28 VDC, EN SERIES
On-Mom SPDT x 2 27.22N~54.43N 6.35mm 5A SPDTX2 panel mount 35.05mm(Length)*35.05mm(height)
28V Single Pole Double Throw (SPDT) Limit Switches ROHS
Limit Switches ENCLOSED SW DPDT 5A Top Plunger Screw
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
Environmentally sealed limit switch with an underneath Receptacle termination, Plunger actuation, DPDT Circuitry, 5 A (Resistive) ampere rating at 28 Vdc. M8805/65-001
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EN75R3