Honeywell 21EN9-R

Switch Limit N.O./N.C. DPDT Cross Roller Plunger Panel Mount 4A 28VDC 53.38N Linear Connector
$ 1,640.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 21EN9-R.

Honeywell

Instruction Sheet2 pages10 years ago

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Honeywell1EN75-R3
Snap Acting/Limit Switch, Spdt, Momentary, 5A, 28Vdc, 7.37Mm, Connector Terminal, Steel Plunger
Honeywell1HE1-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 5A 28VDC 53.38N Linear Wire Lead
Honeywell1EN75-R
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 5A 28VDC 53.38N Linear Connector Automotive
Honeywell21EN275-R1
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Panel Mount 5A 28VDC 53.38N Linear Connector Automotive
Honeywell1EN42-R
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 7.37mm, Connector Terminal, Steel Plunger Actuator, Panel Mount-threaded

Descriptions

Descriptions of Honeywell 21EN9-R provided by its distributors.

Switch Limit N.O./N.C. DPDT Cross Roller Plunger Panel Mount 4A 28VDC 53.38N Linear Connector
Basic / Snap Action Switches Enclosed Sw Dpdt 4 A Top Roller Plgr Scrw
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 4A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21EN9R