Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 18PA1

STANDARD TERMINAL BLOCK; Connector Type: Terminal Block; Series: -; For Use With: LS Series
$ 100.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 18PA1.

element14 APAC

Datasheet1 page0 years ago

Electro Sonic

Farnell

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
-4.58%

Descriptions

Descriptions of Honeywell 18PA1 provided by its distributors.

STANDARD TERMINAL BLOCK; Connector Type:Terminal Block; Series:-; For Use With:LS Series
TERMINAL BLOCK, FOR LS SERIES; No. of Contacts:4; SVHC:No SVHC (15-Dec-2010)
Receptacle Limit Switch; Plug-In; 1-Pole; 2 Circuits
Switch Hardware Switch Packet Plug-in 200LS Type
Switch, Limit, Terminal Block, LS Series
Switch Access Packet Limit Switch
Switch Accessories / Caps ROHS
HONEYWELL,ENCLOSED TERMINAL BLOCK
STANDARD TERMINAL BLOCK; Product Range:LS Series; No. of Contacts:4Contacts; Pitch Spacing:-; Connector Type:Terminal Block; Connector Mounting:Panel Mount; Wire Size AWG Max:-; Wire Size AWG Min:-; Contact Plating:- 53K

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO