Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 12TS15-5

Switch Toggle (ON) OFF ON DPDT Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
$ 21.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12TS15-5.

IHS

Datasheet6 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-06-30
LTD Date2022-11-30

Related Parts

Honeywell12TS15-8
Switch Toggle (ON) ON DPDT Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell12TS115-8
Switch Toggle (ON) ON DPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell12TS95-1
Toggle Switch, DPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell12TS115-7
TOGGLE SWITCH, DPDT, 20A, 125VAC; Contact Configuration:DPDT; Switch Operation:O
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 12TS15-5 provided by its distributors.

Switch Toggle (ON) OFF ON DPDT Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Toggle Switch, SPST, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded
SWITCH, TOGGLE, DPDT, 20A, 277V; Circuitry:DPDT; Switch Operation:(On)-Off-On; Contact Voltage AC Nom:277V; Contact Current Max:20A; Switch Terminals:Screw; Contact Current AC Max:20A; Contact Voltage AC Max:277V; Series:TS
MICRO SWITCH TS Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO