Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 12TL1-7

Switch Toggle ON OFF ON DPDT Lever Solder 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
$ 64.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12TL1-7.

IHS

Datasheet14 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
+9.28%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell12TL1-1
Switch Toggle ON OFF ON DPDT Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
Honeywell12TL1-3
Toggle Switch, DPDT, Latched, 20A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Honeywell12TL1-1A
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 12TL1-7 provided by its distributors.

Switch Toggle ON OFF ON DPDT Lever Solder 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, Dpdt, Momentary, 18A, 28Vdc, Wire Terminal, Lever Actuator, Panel Mount-Threaded
SWITCH TOGGLE DPDT 10A 125V | Honeywell 12TL1-7
277V(AC) Mom-Off-Mom 250V 125V 20A 17.27mm Solder Mount Panel Mount 34.04mm(L) x 63.5mm(H)
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
12TL1-7, MS27735-27, Honeywell MICRO SWITCH TL Series Sealed Toggle Switch, DPDT - 2 pole, 3 position (Momentary ON - OFF - Momentary ON), Solder terminal, Standard Lever, Military Part Number MS27735-27. Ampere/Voltage Range (Resistive Load): 0.75 A at 115 Vdc; 0.5 A to 18 A at 0.5 Vdc to 28 Vdc; 0.5 A to 10 A at 0.5 Vac to 277 Vac; 0.5 A at 250 Vdc. UL/CSA L192: 10 A-125, 250, 277 Vac; 1/4 Hp-125 Vac; 1/2 Hp-250, 277 Vac; 3 A-125 Vac "L".
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Solder terminal, Standard Lever, Military Part Number MS27735-27 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO