Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 11SM244

Switch Snap Action Plunger Quick Connect 5A 250VAC 125VDC 1.39N Panel Mount
$ 21.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11SM244.

Sager Electronics

Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages6 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-13.44%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZV50E10B01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount
HoneywellZV50E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GW
Snap Action Switch, Hinge, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder

Descriptions

Descriptions of Honeywell 11SM244 provided by its distributors.

Switch Snap Action Plunger Quick Connect 5A 250VAC 125VDC 1.39N Panel Mount
Switch Limit; Subminiature; Plunger Head; SPDT; 5A
Basic / Snap Action Switches SPDT 5A 250VAC .83N NO SEAL, PIN PLUNGER
125V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
BASIC SWITCH, SM SERIES, SPDT, 5A 250VAC, PLUNGER, SOLDER LUGS
11SM244, Honeywell MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination.
MICRO SWITCH, PIN PLUNGER, SPDT, 5A 250V; MICRO SWITCH, PIN PLUNGER, SPDT, 5A 250V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Current Max:5A; Circuitry:SPDT
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 11SM244 Sub-Mini Snap Swch, 5A, SPDT, Pin Plunger. More details: Miniature Snap Action Switch, Contact Form SPDT, Current Rating 5A, Mounting Dimension 0.38 In. Centers, Voltage Rating 250VAC, Terminal Type Solder Lug, Actuator Length 0.80 In., Type of Actuator Pin Plunger, Series SM, Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material High Temperature Phenolic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO