Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Holtek HT9200A-8SOPLF

IC, Dtmf Generator, SMD, SOP8
$ 0.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT9200A-8SOPLF.

Newark

Datasheet13 pages23 years ago
Datasheet14 pages23 years ago

TME

Inventory History

3 month trend:
-31.98%

CAD Models

Download Holtek HT9200A-8SOPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip24LC128-I/P
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin PDIP Tube / IC EEPROM 128KBIT 400KHZ 8DIP
Microchip24LC256-I/P
24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC

Descriptions

Descriptions of Holtek HT9200A-8SOPLF provided by its distributors.

IC, Dtmf Generator, SMD, SOP8
IC, DTMF GENERATOR, SMD, SOP8..; IC Function: DTMF Generators; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; IC Package Type: SOP; No. of Pins: 8Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 75°C; Pro
Dtmf Generator, Sop-8; Función Del Ic:Generador Dtmf; Tensión De Alimentación Mín.:2.5V; Tensión De Alimentación Máx.:5.5V; Formato Ic:Sop; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-20°C; Temperatura De Trabajo Máx.:75°C |Holtek HT9200A-8SOPLF

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT9200A8SOPLF