Holtek HT9170D-18SOPLF

IC, Dtmf Receiver, SMD, SOP18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT9170D-18SOPLF.

Newark

Datasheet14 pages24 years ago
Datasheet13 pages24 years ago

CAD Models

Download Holtek HT9170D-18SOPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz; |Microchip Technology PIC16F1847-I/SO
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R
Texas InstrumentsLM2755TM/NOPB
Charge pump LED controller with I2C compatible interface in Micro SMD 18-DSBGA -30 to 85
Texas InstrumentsPCA6107DW
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 18-SOIC -40 to 85
Texas InstrumentsLM2796TLX/NOPB
Dual-display white LED driver with 3/2x switched capacitor Boost 18-DSBGA -30 to 85

Descriptions

Descriptions of Holtek HT9170D-18SOPLF provided by its distributors.

IC, Dtmf Receiver, SMD, SOP18
IC, DTMF RECEIVER, SMD, SOP18..; IC Function: DTMF Receiver; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; IC Package Type: SOP; No. of Pins: 18Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 75°C; Prod
Dtmf Receiver, Sop-18; Función Del Ic:Receptor Dtmf; Tensión De Alimentación Mín.:2.5V; Tensión De Alimentación Máx.:5.5V; Formato Ic:Sop; Núm. De Contactos:18; Temperatura De Trabajo Mín.:-20°C; Temperatura De Trabajo Máx.:75°C |Holtek HT9170D-18SOPLF

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT9170D18SOPLF