Hirschmann CA3WLS

Male Pins, Receptacle, Threaded 4pin Polyamide (PA66), Nylon 6/6, Glass Filled 10A, 16A
$ 10.618
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann CA3WLS.

Newark

Datasheet2 pages9 years ago

TME

Inventory History

3 month trend:
+52.45%

Related Parts

Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Receptacle
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolSP-4-FN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolSP-2-FN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Hirschmann CA3WLS provided by its distributors.

Male Pins,Receptacle,Threaded 4pin Polyamide (PA66),Nylon 6/6,Glass Filled 10A,16A
Conn Circular M 4 POS Screw RA Cable Mount 4 Terminal 1 Port
CONN RCPT MALE 4POS SILVER SCREW
CONN R/A MALE 4POS FIELD ATTACH
CONNECTOR, CIRCULAR, 3+PE WAY; Product Range: CA Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupling Style: Threaded; Connector Body Material: Nylon

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA 3 W LS