Hirschmann CA3GS

Circular Connector, 3 Contact(s), Polyamide66, Male, Screw Terminal, Socket
$ 6.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann CA3GS.

IHS

Datasheet1 page0 years ago

Newark

TME

SOS electronic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1992-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Circular Connector, 4 Contact(s), Polyamide66, Male, Screw Terminal, Receptacle

Descriptions

Descriptions of Hirschmann CA3GS provided by its distributors.

Circular Connector, 3 Contact(s), Polyamide66, Male, Screw Terminal, Socket
PLUG, PANEL, 3+E WAY; Product Range: CA Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupling Style: Threaded; Connector Body Material: Nylon (Polyamid
CONNECTOR, POWER ENTRY, PLUG, 16A; Product Range:-; Gender:Plug; Voltage Rating:400VAC; Current Rating:16A; Connector Mounting:Panel Mount; Contact Termination Type:Screw; Connector Type:Standard Power Entry RoHS Compliant: Yes
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Copper / Silver / Shell Material = Glass Filled Polyamide 6.6 / IP Rating = IP65 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating VAC = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Series = CA

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 494665
  • CA 3 GS