Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann 933379100

Hirschmann 933379100 Appliance Connector, Flex Cable, 3 Pole+pe - Black, Gsa-u
$ 1.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 933379100.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.15%

Descriptions

Descriptions of Hirschmann 933379100 provided by its distributors.

HIRSCHMANN 933379100 APPLIANCE CONNECTOR,FLEX CABLE, 3 POLE+PE - BLACK,GSA-U
CONNECTOR; GSA-U 3000 N LO; VALVE; 3C +GROUND; SOLDER TERM; SCREW MOUNT (UL)
CONNECTOR, GSA-U 3000 N LO; No. of Contacts: 4Contacts; Product Range: GDM Series; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Pitch Spacing: -; Gender: Plug; Contact Gender: Socket; Contact Material: Bras
Series = GS / Gender = Plug / Contacts = 4 / Body Orientation = Straight / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 16 / Termination Type = Soldering / Mounting Type = Screw / Fastening Type = Central Nut / Protection Rating = IP65 / Standards Met = VDE / Standards Met = SEV / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Housing Material = Polyamide / Housing Colour = Black / Combustibility Class = UL 94 V-0 / Mating Cycles = 50

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 933 379-100
  • 933-379-100