Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann 932447100

Mains Power Connector, Female, Screw Terminal

$ 6.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 932447100.

IHS

Datasheet1 page0 years ago

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-60.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Hirschmann 932447100 provided by its distributors.

Mains Power Connector, Female, Screw Terminal
CONNECTOR GO 6 WF SOCKET 6 CONTACT SOLDER TERMINALS BLACK 4-7.5MM CABLE
FIELD ATTACH RECT CONNECTOR,SOLDER SPRING:6 POLE.PG7 BLACK
Valve Connector F 6 POS Solder RA Cable Mount
RECTANGULAR CONNECTOR, RCPT, PG7 GLAND; No. of Contacts: 6Contacts; Product Range: G Series; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Conta
GO 6 WF AUTOMATION SOLUTIONS AS
Series = GO / Gender = Socket / Contacts = 6 / Thread Size = PG7 / Body Orientation = Right Angle / Cable Size Min. mm = 5 / Cable Size Max. mm = 7 / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 6 / Voltage Rating V = 50 / Termination Type = Soldering / Mounting Type = Cable Mount / Protection Rating = IP65 / Approvals = VDE / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Housing Material = Polyamide / Housing Colour = Black / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 932 447 100
  • 932-447-100
  • 932447-100