What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC HR41-25WBJB-3PC

Plastic-Shelled Waterproof (Ip67/Ip68) Outdoor Use Connectors |Hirose/hrs HR41-25WBJB-3PC
$ 45.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR41-25WBJB-3PC.

IHS

Datasheet15 pages4 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC HR41-25WBJB-3PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-06-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3101E14S-7PBF80
Circular Connector, CA-B Series, Cable Mount Receptacle, 3 Contacts, Crimp Pin, Reverse Bayonet
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3126E12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Plastic in line receptacle, with cable gland backshell, for 3 male contacts, IP68/69K
Amphenol IndustrialMS3126E12-3S
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of HIROSE ELECTRIC HR41-25WBJB-3PC provided by its distributors.

Plastic-Shelled Waterproof (Ip67/Ip68) Outdoor Use Connectors |Hirose/hrs HR41-25WBJB-3PC
Standard Circular Connector 3P JACK WTR PRF BAY LCK M CRIMP CON
HR41 Series 3 Position Male Pin Unshielded Waterproof Circular Connector
Connector Waterproof Circular Housing Pin Cable Mount Receptacle 3Position 25 Shell Size Polybutylene Terephthalate Bag
Bayonet Lock,Jack Housing 3pin Polyamide (PA),Nylon 20A
HIROSE(HRS) HR41-25WBJB-3PCCircular Connector Housing, HR41 Series, Receptacle, 3 Ways, Pin, Cable Mount
JACK, 3 WAY, FOR 11.8MM CABLE, SIZE 25
CONN JACK HSNG MALE 3POS INLINE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L