What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC FX15-31P-C

1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal, 2.5 Gbps, -55 to 85 ℃, RoHS
$ 1.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX15-31P-C.

IHS

Datasheet24 pages8 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC FX15-31P-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

HIROSE ELECTRICDF9-31P-1V(69)
CONN HDR 31POS SMD GOLD / 31 Position Connector Header, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF9A-31P-1V(20)
31 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT
HIROSE ELECTRICDF9-25P-1V(69)
Mezzanine Connector, Header, 1 mm, 2 Rows, 25 Contacts, Surface Mount, Phosphor Bronze
Connector Accessory, 0.035in Min Cable Dia, 0.045in Max Cable Dia, Contact, Phosphor Bronze
Amphenol Communications Solutions91911-31531LF
Conn Mezzanine HDR 31 POS 1mm Solder ST Top Entry SMD CONAN® T/R
Amphenol Communications Solutions91900-21131LF
Conn Mezzanine HDR 31 POS 1mm Solder ST Top Entry SMD CONAN® T/R

Descriptions

Descriptions of HIROSE ELECTRIC FX15-31P-C provided by its distributors.

1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal, 2.5 Gbps, -55 to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings PL 31 POS 1mm Crimp ST Cable Mount Tray
CONN PLUG 31POS 1MM SHIELD
CONN HSG FOR FX15 SERIES
HEADER, 1MM, SHIELD, 31WAY
Board Connector
575-2101-2-00 EACH
CON AWG31 PLG
HEADER, 1MM, SHIELD, 31WAY; Pitch Spacing: 1mm; No. of Contacts: 31Contacts; Gender: Header; Product Range: -; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phospho

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX1531PC